
GMC10CG6R2C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG6R2C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG6R2C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG6R2C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R2C50NT |
Description | CAP0603 COG 6.2PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26760 | kr.13.38 |
| 100 | kr.0.23140 | kr.23.14 |
| 500 | kr.0.17054 | kr.85.27 |
| 1.000 | kr.0.15191 | kr.151.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12406 | kr.496.24 |
| 8.000 | kr.0.11373 | kr.909.84 |
| 12.000 | kr.0.10857 | kr.1,302.84 |
| 20.000 | kr.0.10285 | kr.2,057.00 |
| 28.000 | kr.0.09951 | kr.2,786.28 |
| 40.000 | kr.0.09629 | kr.3,851.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

