
GMC10CG6R2C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG6R2C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG6R2C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG6R2C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R2C50NT |
Description | CAP0603 COG 6.2PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32600 | kr.3.26 |
| 50 | kr.0.22520 | kr.11.26 |
| 100 | kr.0.19460 | kr.19.46 |
| 500 | kr.0.14208 | kr.71.04 |
| 1.000 | kr.0.12602 | kr.126.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10200 | kr.408.00 |
| 8.000 | kr.0.09311 | kr.744.88 |
| 12.000 | kr.0.08866 | kr.1,063.92 |
| 20.000 | kr.0.08374 | kr.1,674.80 |
| 28.000 | kr.0.08086 | kr.2,264.08 |
| 40.000 | kr.0.07810 | kr.3,124.00 |
| 48.000 | kr.0.07679 | kr.3,685.92 |
| 96.000 | kr.0.07238 | kr.6,948.48 |
| 100.000 | kr.0.07214 | kr.7,214.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

