680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG681J25NT

DigiKey Part Number
4713-GMC10CG681J25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG681J25NTCT-ND - Cut Tape (CT)
4713-GMC10CG681J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG681J25NT
Description
CAP0603 COG 680PF 5% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32100kr.3.21
50kr.0.22060kr.11.03
100kr.0.18970kr.18.97
500kr.0.13832kr.69.16
1.000kr.0.12269kr.122.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09918kr.396.72
8.000kr.0.09048kr.723.84
12.000kr.0.08612kr.1,033.44
20.000kr.0.08131kr.1,626.20
28.000kr.0.07849kr.2,197.72
40.000kr.0.07579kr.3,031.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000