
GMC10CG681G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG681G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG681G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG681G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG681G50NT |
Description | CAP0603 COG 680PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.71000 | kr.7.10 |
| 50 | kr.0.50560 | kr.25.28 |
| 100 | kr.0.44350 | kr.44.35 |
| 500 | kr.0.33830 | kr.169.15 |
| 1.000 | kr.0.30586 | kr.305.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25731 | kr.1,029.24 |
| 8.000 | kr.0.23931 | kr.1,914.48 |
| 12.000 | kr.0.23029 | kr.2,763.48 |
| 20.000 | kr.0.22031 | kr.4,406.20 |
| 28.000 | kr.0.21447 | kr.6,005.16 |
| 40.000 | kr.0.20886 | kr.8,354.40 |
| 48.000 | kr.0.20620 | kr.9,897.60 |
| 96.000 | kr.0.19724 | kr.18,935.04 |
| 100.000 | kr.0.19676 | kr.19,676.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

