68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG680G50NTD

DigiKey Part Number
4713-GMC10CG680G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG680G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG680G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG680G50NTD
Description
CAP0603 COG 68PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28660kr.14.33
100kr.0.24850kr.24.85
500kr.0.18398kr.91.99
1.000kr.0.16421kr.164.21
2.500kr.0.14331kr.358.27
5.000kr.0.13077kr.653.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12045kr.1,204.50
20.000kr.0.11197kr.2,239.40
30.000kr.0.10772kr.3,231.60
50.000kr.0.10302kr.5,151.00
70.000kr.0.10027kr.7,018.90
100.000kr.0.09762kr.9,762.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000