
GMC10CG680G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG680G200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG680G200NTCT-ND - Cut Tape (CT) 4713-GMC10CG680G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG680G200NT |
Description | CAP0603 COG 68PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.29600 | kr.32.96 |
| 50 | kr.2.53560 | kr.126.78 |
| 100 | kr.2.30270 | kr.230.27 |
| 500 | kr.1.90860 | kr.954.30 |
| 1.000 | kr.1.78675 | kr.1,786.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.60403 | kr.6,416.12 |
| 8.000 | kr.1.53611 | kr.12,288.88 |
| 12.000 | kr.1.50208 | kr.18,024.96 |
| 20.000 | kr.1.46435 | kr.29,287.00 |
| 28.000 | kr.1.44230 | kr.40,384.40 |
| 40.000 | kr.1.42108 | kr.56,843.20 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

