
GMC10CG680G200NT | |
|---|---|
DigiKey Part Number  | 4713-GMC10CG680G200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG680G200NTCT-ND - Cut Tape (CT) 4713-GMC10CG680G200NTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMC10CG680G200NT  | 
Description  | CAP0603 COG 68PF 2% 200V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 | 
| 10 | kr.3.29600 | kr.32.96 | 
| 50 | kr.2.53560 | kr.126.78 | 
| 100 | kr.2.30270 | kr.230.27 | 
| 500 | kr.1.90860 | kr.954.30 | 
| 1.000 | kr.1.78675 | kr.1,786.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.60403 | kr.6,416.12 | 
| 8.000 | kr.1.53611 | kr.12,288.88 | 
| 12.000 | kr.1.50208 | kr.18,024.96 | 
| 20.000 | kr.1.46435 | kr.29,287.00 | 
| 28.000 | kr.1.44230 | kr.40,384.40 | 
| 40.000 | kr.1.42108 | kr.56,843.20 | 
| Unit Price without VAT: | kr.5.18000 | 
|---|---|
| Unit Price with VAT: | kr.6.47500 | 

