
GMC10CG620J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG620J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG620J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG620J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG620J100NT |
Description | CAP0603 COG 62PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 50 | kr.0.25100 | kr.12.55 |
| 100 | kr.0.21680 | kr.21.68 |
| 500 | kr.0.15964 | kr.79.82 |
| 1.000 | kr.0.14195 | kr.141.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11558 | kr.462.32 |
| 8.000 | kr.0.10582 | kr.846.56 |
| 12.000 | kr.0.10092 | kr.1,211.04 |
| 20.000 | kr.0.09551 | kr.1,910.20 |
| 28.000 | kr.0.09234 | kr.2,585.52 |
| 40.000 | kr.0.08930 | kr.3,572.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

