5600 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG562G50NT

DigiKey Part Number
4713-GMC10CG562G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG562G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG562G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG562G50NT
Description
CAP0603 COG 5600PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5600 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.78000kr.7.80
50kr.0.55660kr.27.83
100kr.0.48880kr.48.88
500kr.0.37494kr.187.47
1.000kr.0.33989kr.339.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28731kr.1,149.24
8.000kr.0.26780kr.2,142.40
12.000kr.0.25804kr.3,096.48
20.000kr.0.24722kr.4,944.40
28.000kr.0.24089kr.6,744.92
40.000kr.0.23481kr.9,392.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250