GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG471F50NT

DigiKey Part Number
4713-GMC10CG471F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG471F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG471F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG471F50NT
Description
CAP0603 COG 470PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.48600kr.4.86
50kr.0.34180kr.17.09
100kr.0.29630kr.29.63
500kr.0.22144kr.110.72
1.000kr.0.19834kr.198.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16379kr.655.16
8.000kr.0.15099kr.1,207.92
12.000kr.0.14459kr.1,735.08
20.000kr.0.13749kr.2,749.80
28.000kr.0.13335kr.3,733.80
40.000kr.0.12936kr.5,174.40
48.000kr.0.12747kr.6,118.56
96.000kr.0.12111kr.11,626.56
100.000kr.0.12077kr.12,077.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500