
GMC10CG470F50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG470F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG470F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG470F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG470F50NT |
Description | CAP0603 COG 47PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.30100 | kr.3.01 |
50 | kr.0.20600 | kr.10.30 |
100 | kr.0.17730 | kr.17.73 |
500 | kr.0.12902 | kr.64.51 |
1.000 | kr.0.11418 | kr.114.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.09202 | kr.368.08 |
8.000 | kr.0.08382 | kr.670.56 |
12.000 | kr.0.07971 | kr.956.52 |
20.000 | kr.0.07517 | kr.1,503.40 |
28.000 | kr.0.07251 | kr.2,030.28 |
40.000 | kr.0.06996 | kr.2,798.40 |
48.000 | kr.0.06875 | kr.3,300.00 |
96.000 | kr.0.06469 | kr.6,210.24 |
100.000 | kr.0.06447 | kr.6,447.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |