GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG431J50NT

DigiKey Part Number
4713-GMC10CG431J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG431J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG431J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG431J50NT
Description
CAP0603 COG 430PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
430 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.40300kr.4.03
50kr.0.28040kr.14.02
100kr.0.24320kr.24.32
500kr.0.17972kr.89.86
1.000kr.0.16019kr.160.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13107kr.524.28
8.000kr.0.12028kr.962.24
12.000kr.0.11488kr.1,378.56
20.000kr.0.10890kr.2,178.00
28.000kr.0.10541kr.2,951.48
40.000kr.0.10205kr.4,082.00
48.000kr.0.10045kr.4,821.60
96.000kr.0.09510kr.9,129.60
100.000kr.0.09481kr.9,481.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500