3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG3R9C50NTD

DigiKey Part Number
4713-GMC10CG3R9C50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG3R9C50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG3R9C50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG3R9C50NTD
Description
CAP0603 COG 3.9PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
50kr.0.23340kr.11.67
100kr.0.20100kr.20.10
500kr.0.14708kr.73.54
1.000kr.0.13060kr.130.60
2.500kr.0.11323kr.283.07
5.000kr.0.10278kr.513.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09421kr.942.10
20.000kr.0.08716kr.1,743.20
30.000kr.0.08363kr.2,508.90
50.000kr.0.07973kr.3,986.50
70.000kr.0.07744kr.5,420.80
100.000kr.0.07524kr.7,524.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750