
GMC10CG3R9C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R9C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG3R9C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG3R9C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R9C100NT |
Description | CAP0603 COG 3.9PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.49500 | kr.4.95 |
| 50 | kr.0.34620 | kr.17.31 |
| 100 | kr.0.30120 | kr.30.12 |
| 500 | kr.0.22508 | kr.112.54 |
| 1.000 | kr.0.20174 | kr.201.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16681 | kr.667.24 |
| 8.000 | kr.0.15386 | kr.1,230.88 |
| 12.000 | kr.0.14738 | kr.1,768.56 |
| 20.000 | kr.0.14020 | kr.2,804.00 |
| 28.000 | kr.0.13600 | kr.3,808.00 |
| 40.000 | kr.0.13197 | kr.5,278.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

