390 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG391G100NTD

DigiKey Part Number
4713-GMC10CG391G100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG391G100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG391G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG391G100NTD
Description
CAP0603 COG 390PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92100kr.19.21
50kr.1.43920kr.71.96
100kr.1.29080kr.129.08
500kr.1.04064kr.520.32
1.000kr.0.96343kr.963.43
2.500kr.0.88192kr.2,204.80
5.000kr.0.83281kr.4,164.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.79240kr.7,924.00
20.000kr.0.75912kr.15,182.40
30.000kr.0.74245kr.22,273.50
50.000kr.0.72397kr.36,198.50
70.000kr.0.71317kr.49,921.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250