390 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG391G100NT

DigiKey Part Number
4713-GMC10CG391G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG391G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG391G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG391G100NT
Description
CAP0603 COG 390PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92100kr.19.21
50kr.1.43920kr.71.96
100kr.1.29080kr.129.08
500kr.1.04064kr.520.32
1.000kr.0.96343kr.963.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.84760kr.3,390.40
8.000kr.0.80456kr.6,436.48
12.000kr.0.78301kr.9,396.12
20.000kr.0.75912kr.15,182.40
28.000kr.0.74516kr.20,864.48
40.000kr.0.73172kr.29,268.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250