39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG390G50NTD

DigiKey Part Number
4713-GMC10CG390G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG390G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG390G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG390G50NTD
Description
CAP0603 COG 39PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG390G50NTCal-Chip Electronics, Inc.4.0004713-GMC10CG390G50NTCT-NDkr.1.01000Parametric Equivalent
C0603C390G5GACTUKEMET2.233399-C0603C390G5GACTUCT-NDkr.3.68000Parametric Equivalent
CC0603GRNPO9BN390YAGEO4.666311-3933-1-NDkr.0.76000Parametric Equivalent
VJ0603A390GXACW1BCVishay Vitramon1.390720-VJ0603A390GXACW1BCCT-NDkr.0.89000Parametric Equivalent
In-Stock: 9.324
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21420kr.10.71
100kr.0.18450kr.18.45
500kr.0.13428kr.67.14
1.000kr.0.11900kr.119.00
2.500kr.0.10288kr.257.20
5.000kr.0.09321kr.466.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08526kr.852.60
20.000kr.0.07872kr.1,574.40
30.000kr.0.07545kr.2,263.50
50.000kr.0.07183kr.3,591.50
70.000kr.0.06971kr.4,879.70
100.000kr.0.06768kr.6,768.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750