
GMC10CG331F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG331F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG331F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG331F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG331F50NT |
Description | CAP0603 COG 330PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.10300 | kr.11.03 |
| 50 | kr.0.80520 | kr.40.26 |
| 100 | kr.0.71260 | kr.71.26 |
| 500 | kr.0.55716 | kr.278.58 |
| 1.000 | kr.0.50929 | kr.509.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43759 | kr.1,750.36 |
| 8.000 | kr.0.41095 | kr.3,287.60 |
| 12.000 | kr.0.39762 | kr.4,771.44 |
| 20.000 | kr.0.38285 | kr.7,657.00 |
| 28.000 | kr.0.37421 | kr.10,477.88 |
| 40.000 | kr.0.36590 | kr.14,636.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

