CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG330G50NTD

DigiKey Part Number
4713-GMC10CG330G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG330G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG330G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG330G50NTD
Description
CAP0603 COG 33PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.57600kr.5.76
50kr.0.40440kr.20.22
100kr.0.35330kr.35.33
500kr.0.26598kr.132.99
1.000kr.0.23923kr.239.23
2.500kr.0.21105kr.527.62
5.000kr.0.19409kr.970.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18015kr.1,801.50
20.000kr.0.16867kr.3,373.40
30.000kr.0.16293kr.4,887.90
50.000kr.0.15656kr.7,828.00
70.000kr.0.15284kr.10,698.80
100.000kr.0.14926kr.14,926.00
120.000kr.0.14757kr.17,708.40
240.000kr.0.14186kr.34,046.40
250.000kr.0.14156kr.35,390.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500