CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R7C50NTD

DigiKey Part Number
4713-GMC10CG2R7C50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG2R7C50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG2R7C50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R7C50NTD
Description
CAP0603 COG 2.7PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
50kr.0.15480kr.7.74
100kr.0.13180kr.13.18
500kr.0.09472kr.47.36
1.000kr.0.08320kr.83.20
2.500kr.0.07119kr.177.97
5.000kr.0.06396kr.319.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05803kr.580.30
20.000kr.0.05316kr.1,063.20
30.000kr.0.05071kr.1,521.30
50.000kr.0.04801kr.2,400.50
70.000kr.0.04643kr.3,250.10
100.000kr.0.04491kr.4,491.00
120.000kr.0.04419kr.5,302.80
240.000kr.0.04177kr.10,024.80
250.000kr.0.04164kr.10,410.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000