CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R7C50NT

DigiKey Part Number
4713-GMC10CG2R7C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG2R7C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG2R7C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R7C50NT
Description
CAP0603 COG 2.7PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
50kr.0.15480kr.7.74
100kr.0.13180kr.13.18
500kr.0.09472kr.47.36
1.000kr.0.08320kr.83.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06615kr.264.60
8.000kr.0.05982kr.478.56
12.000kr.0.05666kr.679.92
20.000kr.0.05316kr.1,063.20
28.000kr.0.05111kr.1,431.08
40.000kr.0.04914kr.1,965.60
48.000kr.0.04821kr.2,314.08
96.000kr.0.04508kr.4,327.68
100.000kr.0.04491kr.4,491.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000