CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R4B100NT

DigiKey Part Number
4713-GMC10CG2R4B100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG2R4B100NTCT-ND - Cut Tape (CT)
4713-GMC10CG2R4B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R4B100NT
Description
CAP0603 COG 2.4PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.80000kr.8.00
50kr.0.57220kr.28.61
100kr.0.50240kr.50.24
500kr.0.38592kr.192.96
1.000kr.0.34989kr.349.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29600kr.1,184.00
8.000kr.0.27602kr.2,208.16
12.000kr.0.26601kr.3,192.12
20.000kr.0.25491kr.5,098.20
28.000kr.0.24843kr.6,956.04
40.000kr.0.24220kr.9,688.00
48.000kr.0.23924kr.11,483.52
96.000kr.0.22929kr.22,011.84
100.000kr.0.22877kr.22,877.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250