CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R2C100NTD

DigiKey Part Number
4713-GMC10CG2R2C100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG2R2C100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG2R2C100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R2C100NTD
Description
CAP0603 COG 2.2PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42200kr.4.22
50kr.0.29180kr.14.59
100kr.0.25220kr.25.22
500kr.0.18700kr.93.50
1.000kr.0.16685kr.166.85
2.500kr.0.14566kr.364.15
5.000kr.0.13293kr.664.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12246kr.1,224.60
20.000kr.0.11385kr.2,277.00
30.000kr.0.10954kr.3,286.20
50.000kr.0.10477kr.5,238.50
70.000kr.0.10198kr.7,138.60
100.000kr.0.09929kr.9,929.00
120.000kr.0.09802kr.11,762.40
240.000kr.0.09374kr.22,497.60
250.000kr.0.09351kr.23,377.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250