
GMC10CG2R2C100NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG2R2C100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG2R2C100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG2R2C100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R2C100NTD |
Description | CAP0603 COG 2.2PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.42200 | kr.4.22 |
50 | kr.0.29180 | kr.14.59 |
100 | kr.0.25220 | kr.25.22 |
500 | kr.0.18700 | kr.93.50 |
1.000 | kr.0.16685 | kr.166.85 |
2.500 | kr.0.14566 | kr.364.15 |
5.000 | kr.0.13293 | kr.664.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.12246 | kr.1,224.60 |
20.000 | kr.0.11385 | kr.2,277.00 |
30.000 | kr.0.10954 | kr.3,286.20 |
50.000 | kr.0.10477 | kr.5,238.50 |
70.000 | kr.0.10198 | kr.7,138.60 |
100.000 | kr.0.09929 | kr.9,929.00 |
120.000 | kr.0.09802 | kr.11,762.40 |
240.000 | kr.0.09374 | kr.22,497.60 |
250.000 | kr.0.09351 | kr.23,377.50 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |