
GMC10CG2R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG2R0C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG2R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R0C50NT |
Description | CAP0603 COG 2PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21100 | kr.2.11 |
| 50 | kr.0.14340 | kr.7.17 |
| 100 | kr.0.12220 | kr.12.22 |
| 500 | kr.0.08742 | kr.43.71 |
| 1.000 | kr.0.07674 | kr.76.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06075 | kr.243.00 |
| 8.000 | kr.0.05484 | kr.438.72 |
| 12.000 | kr.0.05189 | kr.622.68 |
| 20.000 | kr.0.04862 | kr.972.40 |
| 28.000 | kr.0.04671 | kr.1,307.88 |
| 40.000 | kr.0.04487 | kr.1,794.80 |
| 48.000 | kr.0.04400 | kr.2,112.00 |
| 96.000 | kr.0.04107 | kr.3,942.72 |
| 100.000 | kr.0.04092 | kr.4,092.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

