2.4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R4C100NT

DigiKey Part Number
4713-GMC10CG2R4C100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG2R4C100NTCT-ND - Cut Tape (CT)
4713-GMC10CG2R4C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R4C100NT
Description
CAP0603 COG 2.4PF .25PF 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.0.98700kr.9.87
50kr.0.71280kr.35.64
100kr.0.62950kr.62.95
500kr.0.48896kr.244.48
1.000kr.0.44556kr.445.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38063kr.1,522.52
8.000kr.0.35652kr.2,852.16
12.000kr.0.34446kr.4,133.52
20.000kr.0.33109kr.6,621.80
28.000kr.0.32327kr.9,051.56
40.000kr.0.31575kr.12,630.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750