
GMC10CG2R0C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R0C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG2R0C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG2R0C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R0C100NT |
Description | CAP0603 COG 2PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.71000 | kr.7.10 |
| 50 | kr.0.50460 | kr.25.23 |
| 100 | kr.0.44250 | kr.44.25 |
| 500 | kr.0.33780 | kr.168.90 |
| 1.000 | kr.0.30546 | kr.305.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25706 | kr.1,028.24 |
| 8.000 | kr.0.23910 | kr.1,912.80 |
| 12.000 | kr.0.23012 | kr.2,761.44 |
| 20.000 | kr.0.22016 | kr.4,403.20 |
| 28.000 | kr.0.21434 | kr.6,001.52 |
| 40.000 | kr.0.20874 | kr.8,349.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

