2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R0B100NT

DigiKey Part Number
4713-GMC10CG2R0B100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG2R0B100NTCT-ND - Cut Tape (CT)
4713-GMC10CG2R0B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R0B100NT
Description
CAP0603 COG 2PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A2R0BA16DMurata Electronics4.217490-GCM1885C2A2R0BA16DCT-NDkr.0.13000Parametric Equivalent
In-Stock: 3.403
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
50kr.0.19400kr.9.70
100kr.0.16670kr.16.67
500kr.0.12122kr.60.61
1.000kr.0.10715kr.107.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08615kr.344.60
8.000kr.0.07837kr.626.96
12.000kr.0.07448kr.893.76
20.000kr.0.07017kr.1,403.40
28.000kr.0.06766kr.1,894.48
40.000kr.0.06524kr.2,609.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750