
| GMC10CG271G100NT | |
|---|---|
| DigiKey Part Number | 4713-GMC10CG271G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG271G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG271G100NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC10CG271G100NT | 
| Description | CAP0603 COG 270PF 2% 100V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 | 
| 10 | kr.2.29800 | kr.22.98 | 
| 50 | kr.1.73560 | kr.86.78 | 
| 100 | kr.1.56220 | kr.156.22 | 
| 500 | kr.1.27104 | kr.635.52 | 
| 1.000 | kr.1.18112 | kr.1,181.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.04613 | kr.4,184.52 | 
| 8.000 | kr.0.99596 | kr.7,967.68 | 
| 12.000 | kr.0.97084 | kr.11,650.08 | 
| 20.000 | kr.0.94299 | kr.18,859.80 | 
| 28.000 | kr.0.92671 | kr.25,947.88 | 
| 40.000 | kr.0.91104 | kr.36,441.60 | 
| 48.000 | kr.0.90362 | kr.43,373.76 | 
| Unit Price without VAT: | kr.3.71000 | 
|---|---|
| Unit Price with VAT: | kr.4.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark