27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG270G50NT

DigiKey Part Number
4713-GMC10CG270G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG270G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG270G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG270G50NT
Description
CAP0603 COG 27PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45640kr.22.82
100kr.0.39940kr.39.94
500kr.0.30292kr.151.46
1.000kr.0.27332kr.273.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22897kr.915.88
8.000kr.0.21251kr.1,700.08
12.000kr.0.20426kr.2,451.12
20.000kr.0.19514kr.3,902.80
28.000kr.0.18981kr.5,314.68
40.000kr.0.18467kr.7,386.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500