
GMC10CG221G50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG221G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG221G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG221G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG221G50NT |
Description | CAP0603 COG 220PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.24300 | kr.2.43 |
50 | kr.0.16520 | kr.8.26 |
100 | kr.0.14140 | kr.14.14 |
500 | kr.0.10176 | kr.50.88 |
1.000 | kr.0.08960 | kr.89.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.07144 | kr.285.76 |
8.000 | kr.0.06472 | kr.517.76 |
12.000 | kr.0.06136 | kr.736.32 |
20.000 | kr.0.05764 | kr.1,152.80 |
28.000 | kr.0.05547 | kr.1,553.16 |
40.000 | kr.0.05337 | kr.2,134.80 |
48.000 | kr.0.05239 | kr.2,514.72 |
96.000 | kr.0.04905 | kr.4,708.80 |
100.000 | kr.0.04888 | kr.4,888.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |