CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG221F50NT

DigiKey Part Number
4713-GMC10CG221F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG221F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG221F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG221F50NT
Description
CAP0603 COG 220PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.78700kr.7.87
50kr.0.56440kr.28.22
100kr.0.49600kr.49.60
500kr.0.38068kr.190.34
1.000kr.0.34502kr.345.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29175kr.1,167.00
8.000kr.0.27196kr.2,175.68
12.000kr.0.26206kr.3,144.72
20.000kr.0.25109kr.5,021.80
28.000kr.0.24468kr.6,851.04
40.000kr.0.23851kr.9,540.40
48.000kr.0.23558kr.11,307.84
96.000kr.0.22574kr.21,671.04
100.000kr.0.22522kr.22,522.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500