22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG220G50NTD

DigiKey Part Number
4713-GMC10CG220G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG220G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG220G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG220G50NTD
Description
CAP0603 COG 22PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.27700kr.2.77
50kr.0.18960kr.9.48
100kr.0.16250kr.16.25
500kr.0.11790kr.58.95
1.000kr.0.10410kr.104.10
2.500kr.0.08960kr.224.00
5.000kr.0.08090kr.404.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07376kr.737.60
20.000kr.0.06788kr.1,357.60
30.000kr.0.06494kr.1,948.20
50.000kr.0.06168kr.3,084.00
70.000kr.0.05978kr.4,184.60
100.000kr.0.05795kr.5,795.00
120.000kr.0.05708kr.6,849.60
240.000kr.0.05416kr.12,998.40
250.000kr.0.05401kr.13,502.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250