22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG220F100NT

DigiKey Part Number
4713-GMC10CG220F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG220F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG220F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG220F100NT
Description
CAP0603 COG 22PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C220F1GACTUKEMET2.509399-C0603C220F1GACTUCT-NDkr.6.66000Parametric Equivalent
CC0603FRNPO0BN220YAGEO1.458311-3880-1-NDkr.1.08000Parametric Equivalent
GCM1885C2A220FA16DMurata Electronics70.714490-16413-1-NDkr.0.89000Parametric Equivalent
In-Stock: 2.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36100kr.3.61
50kr.0.25100kr.12.55
100kr.0.21680kr.21.68
500kr.0.15964kr.79.82
1.000kr.0.14195kr.141.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11558kr.462.32
8.000kr.0.10582kr.846.56
12.000kr.0.10092kr.1,211.04
20.000kr.0.09551kr.1,910.20
28.000kr.0.09234kr.2,585.52
40.000kr.0.08930kr.3,572.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750