200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG201J50NT

DigiKey Part Number
4713-GMC10CG201J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG201J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG201J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG201J50NT
Description
CAP0603 COG 200PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N201J500CTWalsin Technology Corporation4.6181292-1499-1-NDkr.0.63000Parametric Equivalent
C0603C201J5GACAUTOKEMET3.477399-C0603C201J5GACAUTOCT-NDkr.2.09000Parametric Equivalent
C0603C201J5GACTUKEMET15.574399-C0603C201J5GACTUCT-NDkr.1.97000Parametric Equivalent
CC0603JRNPO9BN201YAGEO508311-1770-1-NDkr.0.76000Parametric Equivalent
CL10C201JB8NNNCSamsung Electro-Mechanics164.6881276-2222-1-NDkr.0.63000Parametric Equivalent
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
50kr.0.22700kr.11.35
100kr.0.19530kr.19.53
500kr.0.14266kr.71.33
1.000kr.0.12655kr.126.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10252kr.410.08
8.000kr.0.09361kr.748.88
12.000kr.0.08915kr.1,069.80
20.000kr.0.08422kr.1,684.40
28.000kr.0.08134kr.2,277.52
40.000kr.0.07857kr.3,142.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750