
GMC10CG201J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG201J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG201J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG201J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG201J50NT |
Description | CAP0603 COG 200PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N201J500CT | Walsin Technology Corporation | 4.618 | 1292-1499-1-ND | kr.0.63000 | Parametric Equivalent |
| C0603C201J5GACAUTO | KEMET | 3.477 | 399-C0603C201J5GACAUTOCT-ND | kr.2.09000 | Parametric Equivalent |
| C0603C201J5GACTU | KEMET | 15.574 | 399-C0603C201J5GACTUCT-ND | kr.1.97000 | Parametric Equivalent |
| CC0603JRNPO9BN201 | YAGEO | 508 | 311-1770-1-ND | kr.0.76000 | Parametric Equivalent |
| CL10C201JB8NNNC | Samsung Electro-Mechanics | 164.688 | 1276-2222-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 50 | kr.0.22700 | kr.11.35 |
| 100 | kr.0.19530 | kr.19.53 |
| 500 | kr.0.14266 | kr.71.33 |
| 1.000 | kr.0.12655 | kr.126.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10252 | kr.410.08 |
| 8.000 | kr.0.09361 | kr.748.88 |
| 12.000 | kr.0.08915 | kr.1,069.80 |
| 20.000 | kr.0.08422 | kr.1,684.40 |
| 28.000 | kr.0.08134 | kr.2,277.52 |
| 40.000 | kr.0.07857 | kr.3,142.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

