1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R8C100NTD

DigiKey Part Number
4713-GMC10CG1R8C100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG1R8C100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG1R8C100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R8C100NTD
Description
CAP0603 COG 1.8PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33860kr.16.93
100kr.0.29350kr.29.35
500kr.0.21936kr.109.68
1.000kr.0.19648kr.196.48
2.500kr.0.17240kr.431.00
5.000kr.0.15790kr.789.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14600kr.1,460.00
20.000kr.0.13620kr.2,724.00
30.000kr.0.13130kr.3,939.00
50.000kr.0.12587kr.6,293.50
70.000kr.0.12269kr.8,588.30
100.000kr.0.11964kr.11,964.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250