
GMC10CG1R8B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R8B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R8B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R8B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R8B50NT |
Description | CAP0603 COG 1.8PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.22200 | kr.11.10 |
| 100 | kr.0.19080 | kr.19.08 |
| 500 | kr.0.13948 | kr.69.74 |
| 1.000 | kr.0.12363 | kr.123.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10006 | kr.400.24 |
| 8.000 | kr.0.09132 | kr.730.56 |
| 12.000 | kr.0.08695 | kr.1,043.40 |
| 20.000 | kr.0.08211 | kr.1,642.20 |
| 28.000 | kr.0.07928 | kr.2,219.84 |
| 40.000 | kr.0.07657 | kr.3,062.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

