CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R2C100NT

DigiKey Part Number
4713-GMC10CG1R2C100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG1R2C100NTCT-ND - Cut Tape (CT)
4713-GMC10CG1R2C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R2C100NT
Description
CAP0603 COG 1.2PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.89600kr.8.96
50kr.0.64260kr.32.13
100kr.0.56640kr.56.64
500kr.0.43750kr.218.75
1.000kr.0.39782kr.397.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33832kr.1,353.28
8.000kr.0.31623kr.2,529.84
12.000kr.0.30518kr.3,662.16
20.000kr.0.29293kr.5,858.60
28.000kr.0.28577kr.8,001.56
40.000kr.0.27888kr.11,155.20
48.000kr.0.27562kr.13,229.76
96.000kr.0.26463kr.25,404.48
100.000kr.0.26405kr.26,405.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500