
GMC10CG1R2B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R2B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R2B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R2B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R2B50NT |
Description | CAP0603 COG 1.2PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.48600 | kr.4.86 |
| 50 | kr.0.34180 | kr.17.09 |
| 100 | kr.0.29630 | kr.29.63 |
| 500 | kr.0.22144 | kr.110.72 |
| 1.000 | kr.0.19834 | kr.198.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16379 | kr.655.16 |
| 8.000 | kr.0.15099 | kr.1,207.92 |
| 12.000 | kr.0.14459 | kr.1,735.08 |
| 20.000 | kr.0.13749 | kr.2,749.80 |
| 28.000 | kr.0.13335 | kr.3,733.80 |
| 40.000 | kr.0.12936 | kr.5,174.40 |
| 48.000 | kr.0.12747 | kr.6,118.56 |
| 96.000 | kr.0.12111 | kr.11,626.56 |
| 100.000 | kr.0.12077 | kr.12,077.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

