
GMC10CG1R2B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R2B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R2B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R2B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R2B100NT |
Description | CAP0603 COG 1.2PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.76800 | kr.7.68 |
| 50 | kr.0.55040 | kr.27.52 |
| 100 | kr.0.48320 | kr.48.32 |
| 500 | kr.0.37018 | kr.185.09 |
| 1.000 | kr.0.33530 | kr.335.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28319 | kr.1,132.76 |
| 8.000 | kr.0.26384 | kr.2,110.72 |
| 12.000 | kr.0.25416 | kr.3,049.92 |
| 20.000 | kr.0.24342 | kr.4,868.40 |
| 28.000 | kr.0.23715 | kr.6,640.20 |
| 40.000 | kr.0.23112 | kr.9,244.80 |
| 48.000 | kr.0.22826 | kr.10,956.48 |
| 96.000 | kr.0.21864 | kr.20,989.44 |
| 100.000 | kr.0.21813 | kr.21,813.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

