
GMC10CG1R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R0B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R0B50NT |
Description | CAP0603 COG 1PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25600 | kr.2.56 |
| 50 | kr.0.17540 | kr.8.77 |
| 100 | kr.0.15100 | kr.15.10 |
| 500 | kr.0.10880 | kr.54.40 |
| 1.000 | kr.0.09587 | kr.95.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07667 | kr.306.68 |
| 8.000 | kr.0.06957 | kr.556.56 |
| 12.000 | kr.0.06602 | kr.792.24 |
| 20.000 | kr.0.06208 | kr.1,241.60 |
| 28.000 | kr.0.05978 | kr.1,673.84 |
| 40.000 | kr.0.05757 | kr.2,302.80 |
| 48.000 | kr.0.05652 | kr.2,712.96 |
| 96.000 | kr.0.05300 | kr.5,088.00 |
| 100.000 | kr.0.05281 | kr.5,281.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

