15 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG150G200NT

DigiKey Part Number
4713-GMC10CG150G200NTTR-ND - Tape & Reel (TR)
4713-GMC10CG150G200NTCT-ND - Cut Tape (CT)
4713-GMC10CG150G200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG150G200NT
Description
CAP0603 COG 15PF 2% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.45800kr.14.58
50kr.1.07520kr.53.76
100kr.0.95730kr.95.73
500kr.0.76054kr.380.27
1.000kr.0.69968kr.699.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.60848kr.2,433.92
8.000kr.0.57461kr.4,596.88
12.000kr.0.55765kr.6,691.80
20.000kr.0.53885kr.10,777.00
28.000kr.0.52786kr.14,780.08
40.000kr.0.51728kr.20,691.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250