
GMC10CG180G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG180G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG180G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG180G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180G100NTD |
Description | CAP0603 COG 18PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.57600 | kr.5.76 |
| 50 | kr.0.40580 | kr.20.29 |
| 100 | kr.0.35460 | kr.35.46 |
| 500 | kr.0.26714 | kr.133.57 |
| 1.000 | kr.0.24026 | kr.240.26 |
| 2.500 | kr.0.21199 | kr.529.98 |
| 5.000 | kr.0.19497 | kr.974.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18098 | kr.1,809.80 |
| 20.000 | kr.0.16947 | kr.3,389.40 |
| 30.000 | kr.0.16370 | kr.4,911.00 |
| 50.000 | kr.0.15732 | kr.7,866.00 |
| 70.000 | kr.0.15358 | kr.10,750.60 |
| 100.000 | kr.0.14999 | kr.14,999.00 |
| 120.000 | kr.0.14829 | kr.17,794.80 |
| 240.000 | kr.0.14256 | kr.34,214.40 |
| 250.000 | kr.0.14225 | kr.35,562.50 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

