
GMC10CG180F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG180F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG180F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG180F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180F50NT |
Description | CAP0603 COG 18PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.40000 | kr.4.00 |
| 50 | kr.0.27860 | kr.13.93 |
| 100 | kr.0.24120 | kr.24.12 |
| 500 | kr.0.17802 | kr.89.01 |
| 1.000 | kr.0.15861 | kr.158.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12969 | kr.518.76 |
| 8.000 | kr.0.11897 | kr.951.76 |
| 12.000 | kr.0.11361 | kr.1,363.32 |
| 20.000 | kr.0.10767 | kr.2,153.40 |
| 28.000 | kr.0.10419 | kr.2,917.32 |
| 40.000 | kr.0.10086 | kr.4,034.40 |
| 48.000 | kr.0.09927 | kr.4,764.96 |
| 96.000 | kr.0.09395 | kr.9,019.20 |
| 100.000 | kr.0.09367 | kr.9,367.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

