
GMC10CG150G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG150G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG150G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG150G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG150G50NT |
Description | CAP0603 COG 15PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.30300 | kr.3.03 |
| 50 | kr.0.20760 | kr.10.38 |
| 100 | kr.0.17870 | kr.17.87 |
| 500 | kr.0.13004 | kr.65.02 |
| 1.000 | kr.0.11507 | kr.115.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09274 | kr.370.96 |
| 8.000 | kr.0.08447 | kr.675.76 |
| 12.000 | kr.0.08034 | kr.964.08 |
| 20.000 | kr.0.07576 | kr.1,515.20 |
| 28.000 | kr.0.07308 | kr.2,046.24 |
| 40.000 | kr.0.07051 | kr.2,820.40 |
| 48.000 | kr.0.06929 | kr.3,325.92 |
| 96.000 | kr.0.06519 | kr.6,258.24 |
| 100.000 | kr.0.06497 | kr.6,497.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

