
GMC10CG130J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG130J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG130J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG130J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG130J50NT |
Description | CAP0603 COG 13PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41200 | kr.4.12 |
| 50 | kr.0.28660 | kr.14.33 |
| 100 | kr.0.24850 | kr.24.85 |
| 500 | kr.0.18398 | kr.91.99 |
| 1.000 | kr.0.16421 | kr.164.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13455 | kr.538.20 |
| 8.000 | kr.0.12356 | kr.988.48 |
| 12.000 | kr.0.11806 | kr.1,416.72 |
| 20.000 | kr.0.11197 | kr.2,239.40 |
| 28.000 | kr.0.10841 | kr.3,035.48 |
| 40.000 | kr.0.10499 | kr.4,199.60 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

