
GMC10CG130G100NT | |
|---|---|
DigiKey Part Number  | 4713-GMC10CG130G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG130G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG130G100NTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMC10CG130G100NT  | 
Description  | CAP0603 COG 13PF 2% 100V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 13 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.1.48500 | kr.14.85 | 
| 50 | kr.1.09700 | kr.54.85 | 
| 100 | kr.0.97790 | kr.97.79 | 
| 500 | kr.0.77708 | kr.388.54 | 
| 1.000 | kr.0.71507 | kr.715.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.62215 | kr.2,488.60 | 
| 8.000 | kr.0.58763 | kr.4,701.04 | 
| 12.000 | kr.0.57035 | kr.6,844.20 | 
| 20.000 | kr.0.55119 | kr.11,023.80 | 
| 28.000 | kr.0.54000 | kr.15,120.00 | 
| 40.000 | kr.0.52922 | kr.21,168.80 | 
| 48.000 | kr.0.52412 | kr.25,157.76 | 
| 96.000 | kr.0.50692 | kr.48,664.32 | 
| 100.000 | kr.0.50601 | kr.50,601.00 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 

