CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG130G100NT

DigiKey Part Number
4713-GMC10CG130G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG130G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG130G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG130G100NT
Description
CAP0603 COG 13PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.48500kr.14.85
50kr.1.09700kr.54.85
100kr.0.97790kr.97.79
500kr.0.77708kr.388.54
1.000kr.0.71507kr.715.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62215kr.2,488.60
8.000kr.0.58763kr.4,701.04
12.000kr.0.57035kr.6,844.20
20.000kr.0.55119kr.11,023.80
28.000kr.0.54000kr.15,120.00
40.000kr.0.52922kr.21,168.80
48.000kr.0.52412kr.25,157.76
96.000kr.0.50692kr.48,664.32
100.000kr.0.50601kr.50,601.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500