
GMC10CG121G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG121G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG121G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG121G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG121G100NT |
Description | CAP0603 COG 120PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57700 | kr.28.85 |
| 100 | kr.0.50780 | kr.50.78 |
| 500 | kr.0.39004 | kr.195.02 |
| 1.000 | kr.0.35377 | kr.353.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29957 | kr.1,198.28 |
| 8.000 | kr.0.27944 | kr.2,235.52 |
| 12.000 | kr.0.26936 | kr.3,232.32 |
| 20.000 | kr.0.25820 | kr.5,164.00 |
| 28.000 | kr.0.25168 | kr.7,047.04 |
| 40.000 | kr.0.24540 | kr.9,816.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

